


ADM6713LAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6713LAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM6713LAKSZ-REEL7CT-ND - Cut Tape (CT) ADM6713LAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6713LAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6713LAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 |
| 10 | kr.7.64200 | kr.76.42 |
| 25 | kr.6.42560 | kr.160.64 |
| 100 | kr.5.04450 | kr.504.45 |
| 250 | kr.4.36632 | kr.1,091.58 |
| 500 | kr.3.94932 | kr.1,974.66 |
| 1.000 | kr.3.59987 | kr.3,599.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.15857 | kr.9,475.71 |
| 6.000 | kr.2.96000 | kr.17,760.00 |
| Unit Price without VAT: | kr.12.29000 |
|---|---|
| Unit Price with VAT: | kr.15.36250 |







