Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Introducing Power by Linear

ADM6710EARJZ-REEL7

DigiKey Part Number
ADM6710EARJZ-REEL7TR-ND - Tape & Reel (TR)
ADM6710EARJZ-REEL7CT-ND - Cut Tape (CT)
ADM6710EARJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6710EARJZ-REEL7
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADM6710EARJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
4
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.58V, 2.19V, 2.93V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6710EUT+TAnalog Devices Inc./Maxim Integrated0MAX6710EUT+TTR-NDkr.59.60000Direct
In-Stock: 2.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.84000kr.32.84
10kr.25.02400kr.250.24
25kr.23.06760kr.576.69
100kr.20.92070kr.2,092.07
250kr.19.98240kr.4,995.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.18.14455kr.54,433.65
Manufacturers Standard Package
Unit Price without VAT:kr.32.84000
Unit Price with VAT:kr.41.05000