Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Introducing Power by Linear

ADM6384YKS29D3Z-R7

DigiKey Part Number
505-ADM6384YKS29D3Z-R7TR-ND - Tape & Reel (TR)
505-ADM6384YKS29D3Z-R7CT-ND - Cut Tape (CT)
505-ADM6384YKS29D3Z-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6384YKS29D3Z-R7
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6384YKS29D3Z-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SC-70-4
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6711SAKSZ-REELAnalog Devices Inc.22.617505-ADM6711SAKSZ-REELCT-NDkr.8.12000Parametric Equivalent
ADM6711SAKSZ-REEL7Analog Devices Inc.2.974505-ADM6711SAKSZ-REEL7CT-NDkr.8.12000Parametric Equivalent
MAX6384XS29D3+TAnalog Devices Inc./Maxim Integrated2.384175-MAX6384XS29D3+TCT-NDkr.42.73000Parametric Equivalent
MAX6711SEXS+TAnalog Devices Inc./Maxim Integrated11.340MAX6711SEXS+TCT-NDkr.35.12000Parametric Equivalent
In-Stock: 704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.76000kr.22.76
10kr.17.13100kr.171.31
25kr.15.72080kr.393.02
100kr.14.17050kr.1,417.05
250kr.13.43116kr.3,357.79
500kr.13.28928kr.6,644.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.16593kr.36,497.79
Manufacturers Standard Package
Unit Price without VAT:kr.22.76000
Unit Price with VAT:kr.28.45000