Direct
Direct



ADM6339NARJZ-RL7 | |
|---|---|
DigiKey Part Number | ADM6339NARJZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6339NARJZ-RL7 |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6339NARJZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.78V, 4.63V, Adj, -4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6339KUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6339KUT+T-ND | kr.26.94754 | Direct |
| MAX6339NUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6339NUT+TTR-ND | kr.34.36787 | Direct |


