



ADM6316BX46ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADM6316BX46ARJZ-R7TR-ND - Tape & Reel (TR) ADM6316BX46ARJZ-R7CT-ND - Cut Tape (CT) ADM6316BX46ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316BX46ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316BX46ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.02400 | kr.100.24 |
| 25 | kr.9.13840 | kr.228.46 |
| 100 | kr.8.16350 | kr.816.35 |
| 250 | kr.7.69952 | kr.1,924.88 |
| 500 | kr.7.67356 | kr.3,836.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.90479 | kr.20,714.37 |
| 6.000 | kr.6.76557 | kr.40,593.42 |
| 9.000 | kr.6.69586 | kr.60,262.74 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

