ADM6315-44D1ART-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.717
Unit Price: kr.30.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.419
Unit Price: kr.30.94000
Datasheet

Similar


STMicroelectronics
In Stock: 4.535
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.039
Unit Price: kr.30.94000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-44D1ART-RL

DigiKey Part Number
ADM631544D1ART-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-44D1ART-RL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-44D1ART-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
1ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
4.39V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6315US44D2+TAnalog Devices Inc./Maxim Integrated5.717MAX6315US44D2+CT-NDkr.30.94000Similar
MAX6315US44D3+TAnalog Devices Inc./Maxim Integrated1.419MAX6315US44D3+TCT-NDkr.30.94000Similar
STM6315MDW13FSTMicroelectronics4.535497-6028-1-NDkr.7.23000Similar
MAX6315US44D1+TAnalog Devices Inc./Maxim Integrated1.039175-MAX6315US44D1+TCT-NDkr.30.94000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types