Similar
Similar
Similar
Similar

ADM6315-31D1ARTZR7 | |
|---|---|
DigiKey Part Number | ADM6315-31D1ARTZR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6315-31D1ARTZR7 |
Description | IC SUPERVISOR OD 3.08V SOT143 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-31D1ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US31D3+T | Analog Devices Inc./Maxim Integrated | 9.164 | MAX6315US31D3+TCT-ND | kr.30.94000 | Similar |
| MIC6315-31D2UY-TR | Microchip Technology | 37.046 | 576-2891-1-ND | kr.3.42000 | Similar |
| MIC6315-31D3UY-TR | Microchip Technology | 8.426 | 576-2892-1-ND | kr.3.42000 | Similar |
| MIC6315-31D4UY-TR | Microchip Technology | 5.342 | 576-2893-1-ND | kr.3.42000 | Similar |



