ADM6315-31D1ART-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.564
Unit Price: kr.30.94000
Datasheet

Similar


Microchip Technology
In Stock: 37.046
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 8.426
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 5.342
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 1.685
Unit Price: kr.3.80000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-31D1ART-RL

DigiKey Part Number
ADM6315-31D1ARTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-31D1ART-RL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-31D1ART-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
1ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6315US31D3+TAnalog Devices Inc./Maxim Integrated9.564MAX6315US31D3+TCT-NDkr.30.94000Similar
MIC6315-31D2UY-TRMicrochip Technology37.046576-2891-1-NDkr.3.42000Similar
MIC6315-31D3UY-TRMicrochip Technology8.426576-2892-1-NDkr.3.42000Similar
MIC6315-31D4UY-TRMicrochip Technology5.342576-2893-1-NDkr.3.42000Similar
MIC811TUY-TRMicrochip Technology1.685576-1326-1-NDkr.3.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types