ADM6315-26D2ART-RL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.537
Unit Price: kr.21.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.545
Unit Price: kr.34.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.404
Unit Price: kr.30.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.555
Unit Price: kr.37.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.26.59904
Datasheet

Similar


Microchip Technology
In Stock: 251
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 8.795
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 3.268
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 4.953
Unit Price: kr.3.80000
Datasheet

Similar


STMicroelectronics
In Stock: 10.199
Unit Price: kr.7.67000
Datasheet

Similar


STMicroelectronics
In Stock: 12.756
Unit Price: kr.7.35000
Datasheet

Similar


STMicroelectronics
In Stock: 1.057
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.743
Unit Price: kr.30.94000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.785
Unit Price: kr.7.61000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-26D2ART-RL

DigiKey Part Number
ADM6315-26D2ARTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-26D2ART-RL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-26D2ART-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types