Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6315-26D1ARTZR7

DigiKey Part Number
505-ADM6315-26D1ARTZR7TR-ND - Tape & Reel (TR)
505-ADM6315-26D1ARTZR7CT-ND - Cut Tape (CT)
505-ADM6315-26D1ARTZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6315-26D1ARTZR7
Description
OPEN DRAIN MICROPROCESSOR SUPERV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-26D1ARTZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
10kr.16.66800kr.166.68
25kr.15.28960kr.382.24
100kr.13.77560kr.1,377.56
250kr.13.05380kr.3,263.45
500kr.12.90126kr.6,450.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.81797kr.35,453.91
Manufacturers Standard Package
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750