



ADM6306D331ARJZ1R7 | |
|---|---|
DigiKey Part Number | 505-ADM6306D331ARJZ1R7TR-ND - Tape & Reel (TR) 505-ADM6306D331ARJZ1R7CT-ND - Cut Tape (CT) 505-ADM6306D331ARJZ1R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6306D331ARJZ1R7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6306D331ARJZ1R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.77000 | kr.24.77 |
| 10 | kr.18.70100 | kr.187.01 |
| 25 | kr.17.18800 | kr.429.70 |
| 100 | kr.15.52380 | kr.1,552.38 |
| 250 | kr.15.08456 | kr.3,771.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.37154 | kr.40,114.62 |
| Unit Price without VAT: | kr.24.77000 |
|---|---|
| Unit Price with VAT: | kr.30.96250 |











