SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADM6306D346ARJZ-R7

DigiKey Part Number
ADM6306D346ARJZ-R7TR-ND - Tape & Reel (TR)
ADM6306D346ARJZ-R7CT-ND - Cut Tape (CT)
ADM6306D346ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6306D346ARJZ-R7
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6306D346ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
4.63V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.13000kr.32.13
10kr.20.92800kr.209.28
25kr.18.00960kr.450.24
100kr.14.70910kr.1,470.91
250kr.13.08824kr.3,272.06
500kr.12.09114kr.6,045.57
1.000kr.11.44000kr.11,440.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.44000kr.34,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.32.13000
Unit Price with VAT:kr.40.16250