



ADM6305D3ARJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6305D3ARJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6305D3ARJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6305D3ARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6305D3ARJZ-RL7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6305D3ARJZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6305D3ARJZ1-RL7 | Analog Devices Inc. | 1.690 | ADM6305D3ARJZ1-RL7CT-ND | kr.25.55000 | Parametric Equivalent |
| MAX6305UK00D3+T | Analog Devices Inc./Maxim Integrated | 7.499 | MAX6305UK00D3+TCT-ND | kr.35.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.19.32400 | kr.193.24 |
| 25 | kr.17.75960 | kr.443.99 |
| 100 | kr.16.03960 | kr.1,603.96 |
| 250 | kr.15.21980 | kr.3,804.95 |
| 500 | kr.15.13232 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.81630 | kr.41,448.90 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |


