Parametric Equivalent
Similar

ADM561JRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM561JRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM561JRZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM561JRZ-REEL Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc. | Data Rate 116Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM560JRZ-REEL | Analog Devices Inc. | 0 | ADM560JRZ-REELTR-ND | kr.46.28194 | Parametric Equivalent |
| SP211ECT-L/TR | MaxLinear, Inc. | 0 | SP211ECT-L/TR-ND | kr.5.27235 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.28194 | kr.46,281.94 |
| Unit Price without VAT: | kr.46.28194 |
|---|---|
| Unit Price with VAT: | kr.57.85243 |



