


ADM5170ANZ | |
|---|---|
DigiKey Part Number | ADM5170ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM5170ANZ |
Description | IC TRANSCEIVER 8/0 28PDIP |
Customer Reference | |
Detailed Description | 8/0 Driver RS232, RS423 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM5170ANZ Models |
Category | Data Rate 116Kbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 28-DIP (0.600", 15.24mm) |
Protocol RS232, RS423 | Supplier Device Package 28-PDIP |
Number of Drivers/Receivers 8/0 | Base Product Number |

