1/1 Transceiver Full RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM489ARUZ-REEL7

DigiKey Part Number
ADM489ARUZ-REEL7TR-ND - Tape & Reel (TR)
ADM489ARUZ-REEL7CT-ND - Cut Tape (CT)
ADM489ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM489ARUZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM489ARUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types