
ADM489ABRZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM489ABRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM489ABRZ-REEL7CT-ND - Cut Tape (CT) 505-ADM489ABRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM489ABRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM489ABRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.18000 | kr.29.18 |
10 | kr.18.89300 | kr.188.93 |
25 | kr.16.21760 | kr.405.44 |
100 | kr.13.18980 | kr.1,318.98 |
250 | kr.11.70380 | kr.2,925.95 |
500 | kr.10.78938 | kr.5,394.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.02362 | kr.10,023.62 |
2.000 | kr.10.00000 | kr.20,000.00 |
Unit Price without VAT: | kr.29.18000 |
---|---|
Unit Price with VAT: | kr.36.47500 |