
ADM3493ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3493ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3493ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3493ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3493ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3493ARZ-REEL7 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.17.47900 | kr.174.79 |
| 25 | kr.16.04280 | kr.401.07 |
| 100 | kr.14.46600 | kr.1,446.60 |
| 250 | kr.13.71420 | kr.3,428.55 |
| 500 | kr.13.58028 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.88757 | kr.12,887.57 |
| 2.000 | kr.12.58059 | kr.25,161.18 |
| 3.000 | kr.12.42676 | kr.37,280.28 |
| 5.000 | kr.12.25634 | kr.61,281.70 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |

