
ADM3491ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3491ARZ-REEL7TR-ND - Tape & Reel (TR) ADM3491ARZ-REEL7CT-ND - Cut Tape (CT) ADM3491ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3491ARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3491ARZ-REEL7 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3491ARZ-REEL | Analog Devices Inc. | 1.699 | 505-ADM3491ARZ-REELCT-ND | kr.5.17000 | Parametric Equivalent |
| ADM3491EARZ-REEL7 | Analog Devices Inc. | 6.790 | 505-ADM3491EARZ-REEL7CT-ND | kr.3.88000 | Parametric Equivalent |
| MAX3491ESD+ | Analog Devices Inc./Maxim Integrated | 3.659 | MAX3491ESD+-ND | kr.6.62000 | Direct |
| MAX3491CSD+ | Analog Devices Inc./Maxim Integrated | 120 | MAX3491CSD+-ND | kr.5.60000 | Similar |
| MAX3491CSD+T | Analog Devices Inc./Maxim Integrated | 1.641 | MAX3491CSD+CT-ND | kr.5.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.29.51900 | kr.295.19 |
| 25 | kr.27.26720 | kr.681.68 |
| 100 | kr.24.79320 | kr.2,479.32 |
| 250 | kr.23.86248 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.31769 | kr.22,317.69 |
| 2.000 | kr.21.83604 | kr.43,672.08 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |

