
ADM3312EACPZ | |
|---|---|
DigiKey Part Number | 505-ADM3312EACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3312EACPZ |
Description | IC TRANSCEIVER FULL 3/5 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3312EACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.60000 | kr.42.60 |
| 10 | kr.32.75200 | kr.327.52 |
| 25 | kr.30.29240 | kr.757.31 |
| 209 | kr.26.52426 | kr.5,543.57 |
| 418 | kr.25.70703 | kr.10,745.54 |
| 627 | kr.25.29781 | kr.15,861.73 |
| 1.045 | kr.24.84436 | kr.25,962.36 |
| 2.508 | kr.24.20361 | kr.60,702.65 |
| Unit Price without VAT: | kr.42.60000 |
|---|---|
| Unit Price with VAT: | kr.53.25000 |

