
ADM3311EARSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3311EARSZ-REEL7TR-ND - Tape & Reel (TR) ADM3311EARSZ-REEL7CT-ND - Cut Tape (CT) ADM3311EARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3311EARSZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EARSZ-REEL7 Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.04000 | kr.47.04 |
| 10 | kr.36.29700 | kr.362.97 |
| 25 | kr.33.60960 | kr.840.24 |
| 100 | kr.30.65770 | kr.3,065.77 |
| 250 | kr.29.77976 | kr.7,444.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.40156 | kr.14,200.78 |
| 1.000 | kr.27.70320 | kr.27,703.20 |
| 1.500 | kr.27.35347 | kr.41,030.21 |
| Unit Price without VAT: | kr.47.04000 |
|---|---|
| Unit Price with VAT: | kr.58.80000 |

