Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Introducing Power by Linear

ADM8611N263ACBZ-R7

DigiKey Part Number
ADM8611N263ACBZ-R7TR-ND - Tape & Reel (TR)
ADM8611N263ACBZ-R7CT-ND - Cut Tape (CT)
ADM8611N263ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8611N263ACBZ-R7
Description
IC SUPERVISOR 1 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
EDA/CAD Models
ADM8611N263ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
200ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WFBGA, WLCSP
Number of Voltages Monitored
1
Supplier Device Package
6-WLCSP (0.96x1.46)
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.7.13300kr.71.33
25kr.6.47440kr.161.86
100kr.5.74780kr.574.78
250kr.5.40168kr.1,350.42
500kr.5.19296kr.2,596.48
1.000kr.5.14111kr.5,141.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.80885kr.14,426.55
6.000kr.4.70499kr.28,229.94
9.000kr.4.65300kr.41,877.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000