
ADM3232EARUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM3232EARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3232EARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3232EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3232EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3232EARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.63000 | kr.29.63 |
10 | kr.19.23800 | kr.192.38 |
25 | kr.16.51960 | kr.412.99 |
100 | kr.13.44510 | kr.1,344.51 |
250 | kr.11.93624 | kr.2,984.06 |
500 | kr.11.00774 | kr.5,503.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.24000 | kr.10,240.00 |
Unit Price without VAT: | kr.29.63000 |
---|---|
Unit Price with VAT: | kr.37.03750 |