
ADM3202ARWZ-REEL | |
|---|---|
DigiKey Part Number | ADM3202ARWZ-REELTR-ND - Tape & Reel (TR) ADM3202ARWZ-REELCT-ND - Cut Tape (CT) ADM3202ARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARWZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARWZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1386CS#PBF | Analog Devices Inc. | 322 | LTC1386CS#PBF-ND | kr.74.62000 | Similar |
| LTC1386CS#TRPBF | Analog Devices Inc. | 7.369 | LTC1386CS#TRPBFCT-ND | kr.74.62000 | Similar |
| LTC1386IS#PBF | Analog Devices Inc. | 153 | LTC1386IS#PBF-ND | kr.84.83000 | Similar |
| ADM3202ARWZ-REEL7 | Analog Devices Inc. | 206 | ADM3202ARWZ-REEL7CT-ND | kr.26.31000 | Parametric Equivalent |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 2.366 | 20-ICL3232CBNZ-TCT-ND | kr.14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.31000 | kr.26.31 |
| 10 | kr.19.89500 | kr.198.95 |
| 25 | kr.18.29480 | kr.457.37 |
| 100 | kr.16.53030 | kr.1,653.03 |
| 250 | kr.15.68920 | kr.3,922.30 |
| 500 | kr.15.61732 | kr.7,808.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.76529 | kr.14,765.29 |
| 2.000 | kr.14.42195 | kr.28,843.90 |
| 3.000 | kr.14.25004 | kr.42,750.12 |
| Unit Price without VAT: | kr.26.31000 |
|---|---|
| Unit Price with VAT: | kr.32.88750 |

