
ADM3101EACPZ-250R7 | |
|---|---|
DigiKey Part Number | ADM3101EACPZ-250R7TR-ND - Tape & Reel (TR) ADM3101EACPZ-250R7CT-ND - Cut Tape (CT) ADM3101EACPZ-250R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3101EACPZ-250R7 |
Description | IC TRANSCEIVER FULL 1/1 12LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3101EACPZ-250R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.29000 | kr.28.29 |
| 10 | kr.18.31700 | kr.183.17 |
| 25 | kr.15.71080 | kr.392.77 |
| 100 | kr.12.76220 | kr.1,276.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.31444 | kr.2,828.61 |
| 500 | kr.10.42394 | kr.5,211.97 |
| 750 | kr.9.97163 | kr.7,478.72 |
| 1.250 | kr.9.60000 | kr.12,000.00 |
| Unit Price without VAT: | kr.28.29000 |
|---|---|
| Unit Price with VAT: | kr.35.36250 |











