
ADM3065ETRMZ-EP | |
|---|---|
DigiKey Part Number | ADM3065ETRMZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADM3065ETRMZ-EP |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3065ETRMZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.66000 | kr.54.66 |
| 10 | kr.36.73000 | kr.367.30 |
| 50 | kr.29.19160 | kr.1,459.58 |
| 100 | kr.26.78720 | kr.2,678.72 |
| 250 | kr.24.19636 | kr.6,049.09 |
| 500 | kr.23.68000 | kr.11,840.00 |
| Unit Price without VAT: | kr.54.66000 |
|---|---|
| Unit Price with VAT: | kr.68.32500 |


