14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3064EBRZ-R7

DigiKey Part Number
505-ADM3064EBRZ-R7TR-ND - Tape & Reel (TR)
505-ADM3064EBRZ-R7CT-ND - Cut Tape (CT)
505-ADM3064EBRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3064EBRZ-R7
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3064EBRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.47000kr.39.47
10kr.26.01300kr.260.13
25kr.22.50520kr.562.63
100kr.18.53600kr.1,853.60
250kr.16.58760kr.4,146.90
500kr.15.38892kr.7,694.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.15750kr.15,157.50
Manufacturers Standard Package
Unit Price without VAT:kr.39.47000
Unit Price with VAT:kr.49.33750