1/1 Transceiver Half RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2761EBRWZ-RL7

DigiKey Part Number
505-ADM2761EBRWZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2761EBRWZ-RL7CT-ND - Cut Tape (CT)
505-ADM2761EBRWZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2761EBRWZ-RL7
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM2761EBRWZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Series
Voltage - Supply
1.7V ~ 5.5V, 3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.86000kr.42.86
10kr.32.97400kr.329.74
25kr.30.50040kr.762.51
100kr.27.77930kr.2,777.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.25.93600kr.10,374.40
800kr.25.25104kr.20,200.83
1.200kr.24.90807kr.29,889.68
2.000kr.24.52804kr.49,056.08
Manufacturers Standard Package
Unit Price without VAT:kr.42.86000
Unit Price with VAT:kr.53.57500