

ADM2490EBRWZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM2490EBRWZ-REEL7TR-ND - Tape & Reel (TR) ADM2490EBRWZ-REEL7CT-ND - Cut Tape (CT) ADM2490EBRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2490EBRWZ-REEL7 |
Description | DGTL ISO 5KV 2CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 2 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2490EBRWZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.95000 | kr.53.95 |
| 10 | kr.36.24300 | kr.362.43 |
| 25 | kr.31.62880 | kr.790.72 |
| 100 | kr.26.40830 | kr.2,640.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.23.28000 | kr.9,312.00 |
| Unit Price without VAT: | kr.53.95000 |
|---|---|
| Unit Price with VAT: | kr.67.43750 |

