
| ADM2487EBRWZ-REEL7 | |
|---|---|
| DigiKey Part Number | ADM2487EBRWZ-REEL7TR-ND - Tape & Reel (TR) ADM2487EBRWZ-REEL7CT-ND - Cut Tape (CT) ADM2487EBRWZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADM2487EBRWZ-REEL7 | 
| Description | DG ISO 2.5KV 3CH RS422 16-SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADM2487EBRWZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Magnetic Coupling | |
| Type | RS422, RS485 | |
| Isolated Power | No | |
| Number of Channels | 3 | |
| Inputs - Side 1/Side 2 | 2/1 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 2500Vrms | |
| Common Mode Transient Immunity (Min) | 25kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | - | |
| Pulse Width Distortion (Max) | - | |
| Rise / Fall Time (Typ) | 1.1µs, 1.1µs (Max) | |
| Voltage - Supply | 3.3V, 5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.77.95000 | kr.77.95 | 
| 10 | kr.53.57400 | kr.535.74 | 
| 25 | kr.47.22680 | kr.1,180.67 | 
| 100 | kr.40.04930 | kr.4,004.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.38.16000 | kr.15,264.00 | 
| Unit Price without VAT: | kr.77.95000 | 
|---|---|
| Unit Price with VAT: | kr.97.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark