
ADM2487EBRWZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM2487EBRWZ-REEL7TR-ND - Tape & Reel (TR) ADM2487EBRWZ-REEL7CT-ND - Cut Tape (CT) ADM2487EBRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2487EBRWZ-REEL7 |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2487EBRWZ-REEL7 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.1µs, 1.1µs (Max) |
Part Status Active | Voltage - Supply 3.3V, 5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.24000 | kr.74.24 |
| 10 | kr.58.17000 | kr.581.70 |
| 25 | kr.54.15360 | kr.1,353.84 |
| 100 | kr.49.73860 | kr.4,973.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.46.74753 | kr.18,699.01 |
| 800 | kr.45.63595 | kr.36,508.76 |
| 1.200 | kr.45.07946 | kr.54,095.35 |
| Unit Price without VAT: | kr.74.24000 |
|---|---|
| Unit Price with VAT: | kr.92.80000 |

