
ADPD4100BCBZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD4100BCBZR7TR-ND - Tape & Reel (TR) 505-ADPD4100BCBZR7CT-ND - Cut Tape (CT) 505-ADPD4100BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD4100BCBZR7 |
Description | OPTICAL AFE FOR WEARABLES-SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Digital Input SPI Output 35-WLCSP (3.11x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD4100BCBZR7 Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Current - Supply 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 35-UFBGA, WLCSP |
Type Front End | Supplier Device Package 35-WLCSP (3.11x2.14) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.59000 | kr.116.59 |
| 10 | kr.92.73500 | kr.927.35 |
| 25 | kr.86.76680 | kr.2,169.17 |
| 100 | kr.80.89970 | kr.8,089.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.72.87158 | kr.109,307.37 |
| Unit Price without VAT: | kr.116.59000 |
|---|---|
| Unit Price with VAT: | kr.145.73750 |



