1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3070EARZ-REEL7

DigiKey Part Number
ADM3070EARZ-REEL7TR-ND - Tape & Reel (TR)
ADM3070EARZ-REEL7CT-ND - Cut Tape (CT)
ADM3070EARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3070EARZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3070EARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.55000kr.38.55
10kr.29.51900kr.295.19
25kr.27.26720kr.681.68
100kr.24.79320kr.2,479.32
250kr.23.86248kr.5,965.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.31769kr.22,317.69
2.000kr.21.83604kr.43,672.08
Manufacturers Standard Package
Unit Price without VAT:kr.38.55000
Unit Price with VAT:kr.48.18750