


ADM238LANZ | |
|---|---|
DigiKey Part Number | ADM238LANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM238LANZ |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM238LANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.77000 | kr.76.77 |
| 15 | kr.58.27733 | kr.874.16 |
| 30 | kr.55.40733 | kr.1,662.22 |
| 105 | kr.51.44124 | kr.5,401.33 |
| 255 | kr.49.36725 | kr.12,588.65 |
| 510 | kr.48.07118 | kr.24,516.30 |
| 1.005 | kr.47.02480 | kr.47,259.92 |
| Unit Price without VAT: | kr.76.77000 |
|---|---|
| Unit Price with VAT: | kr.95.96250 |

