Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM237LJRZ | |
|---|---|
DigiKey Part Number | 505-ADM237LJRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM237LJRZ |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM237LJRZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX207CWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX207CWG+-ND | kr.89.27000 | Similar |
| MAX207CWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX207CWG+T-ND | kr.60.72959 | Similar |
| MAX207ECWG+ | Analog Devices Inc./Maxim Integrated | 58 | MAX207ECWG+-ND | kr.53.26000 | Similar |
| MAX207ECWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX207ECWG+T-ND | kr.30.74025 | Similar |
| MAX237CWG+ | Analog Devices Inc./Maxim Integrated | 77 | MAX237CWG+-ND | kr.107.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | kr.50.87473 | kr.4,731.35 |
| Unit Price without VAT: | kr.50.87473 |
|---|---|
| Unit Price with VAT: | kr.63.59341 |


