ADM232LAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: kr.60.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.35.42627
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: kr.80.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.47.98169
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: kr.51.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.830
Unit Price: kr.50.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 146
Unit Price: kr.75.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.43.84572
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: kr.77.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.45.95023
Datasheet

Similar


Analog Devices Inc.
In Stock: 178
Unit Price: kr.81.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.47.58013
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 488
Unit Price: kr.44.95000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 185
Unit Price: kr.13.38000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232LAR

DigiKey Part Number
ADM232LAR-ND
Manufacturer
Manufacturer Product Number
ADM232LAR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM232LAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types