
ADM232AANZ | |
|---|---|
DigiKey Part Number | ADM232AANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM232AANZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM232AANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.34.54200 | kr.345.42 |
| 25 | kr.31.97240 | kr.799.31 |
| 100 | kr.29.14910 | kr.2,914.91 |
| 250 | kr.27.80280 | kr.6,950.70 |
| 500 | kr.26.99134 | kr.13,495.67 |
| 1.000 | kr.26.32352 | kr.26,323.52 |
| 2.500 | kr.25.61854 | kr.64,046.35 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |


