ADM208EARS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 108
Unit Price: kr.33.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: kr.22.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: kr.89.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.52.66480
Datasheet

Similar


Texas Instruments
In Stock: 176
Unit Price: kr.18.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: kr.53.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.147
Unit Price: kr.53.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 644
Unit Price: kr.142.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.101.34617
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.138
Unit Price: kr.8.94000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.446
Unit Price: kr.19.91000
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: kr.12.36299
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.549
Unit Price: kr.17.75000
Datasheet

Similar


Texas Instruments
In Stock: 3.596
Unit Price: kr.15.66000
Datasheet
4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM208EARS

DigiKey Part Number
ADM208EARS-ND
Manufacturer
Manufacturer Product Number
ADM208EARS
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM208EARS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types