5/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM207EARZ

DigiKey Part Number
ADM207EARZ-ND
Manufacturer
Manufacturer Product Number
ADM207EARZ
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM207EARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.62000kr.26.62
10kr.20.15800kr.201.58
31kr.18.21548kr.564.68
124kr.16.53960kr.2,050.91
279kr.15.82265kr.4,414.52
527kr.15.36416kr.8,096.91
1.023kr.14.96562kr.15,309.83
2.511kr.14.53196kr.36,489.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.62000
Unit Price with VAT:kr.33.27500