Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM207ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM207ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM207ARZ-REEL |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM207ARZ-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX207CDW | Texas Instruments | 0 | 296-33345-5-ND | kr.0.00000 | Similar |
| MAX207CDWR | Texas Instruments | 787 | 296-18487-2-ND | kr.12.36299 | Similar |
| MAX207CWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX207CWG+-ND | kr.89.27000 | Similar |
| MAX207CWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX207CWG+T-ND | kr.60.72959 | Similar |
| MAX207ECWG+ | Analog Devices Inc./Maxim Integrated | 58 | MAX207ECWG+-ND | kr.53.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.81225 | kr.20,812.25 |
| 2.000 | kr.20.35739 | kr.40,714.78 |
| 3.000 | kr.20.12961 | kr.60,388.83 |
| Unit Price without VAT: | kr.20.81225 |
|---|---|
| Unit Price with VAT: | kr.26.01531 |



