
ADM206ARZ | |
|---|---|
DigiKey Part Number | ADM206ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM206ARZ |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM206ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.87000 | kr.71.87 |
| 10 | kr.49.13900 | kr.491.39 |
| 31 | kr.42.02129 | kr.1,302.66 |
| 124 | kr.35.68774 | kr.4,425.28 |
| 279 | kr.34.24000 | kr.9,552.96 |
| Unit Price without VAT: | kr.71.87000 |
|---|---|
| Unit Price with VAT: | kr.89.83750 |

