
ADM202EARUZ-REEL | |
---|---|
DigiKey Part Number | ADM202EARUZ-REELTR-ND - Tape & Reel (TR) ADM202EARUZ-REELCT-ND - Cut Tape (CT) ADM202EARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202EARUZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.80000 | kr.20.80 |
10 | kr.13.24800 | kr.132.48 |
25 | kr.11.27440 | kr.281.86 |
100 | kr.9.04060 | kr.904.06 |
250 | kr.7.94420 | kr.1,986.05 |
500 | kr.7.26950 | kr.3,634.75 |
1.000 | kr.6.70438 | kr.6,704.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.24000 | kr.15,600.00 |
Unit Price without VAT: | kr.20.80000 |
---|---|
Unit Price with VAT: | kr.26.00000 |