


ADM1818-R23AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM1818-R23AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM1818-R23AKSZ-R7CT-ND - Cut Tape (CT) 505-ADM1818-R23AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1818-R23AKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-R23AKSZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.31V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.10.49400 | kr.104.94 |
| 25 | kr.9.57280 | kr.239.32 |
| 100 | kr.8.56090 | kr.856.09 |
| 250 | kr.8.07764 | kr.2,019.41 |
| 500 | kr.8.06708 | kr.4,033.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.25062 | kr.21,751.86 |
| 6.000 | kr.7.10573 | kr.42,634.38 |
| 9.000 | kr.7.03318 | kr.63,298.62 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |

