


ADM1818-20ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1818-20ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1818-20ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1818-20ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1818-20ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-20ARTZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1816-20ARTZ-RL7 | Analog Devices Inc. | 1.215 | ADM1816-20ARTZ-RL7CT-ND | kr.12.31000 | Parametric Equivalent |
| STM1818RWX7F | STMicroelectronics | 3.780 | 497-4974-1-ND | kr.6.41000 | Similar |
| MXD1816UR26+T | Analog Devices Inc./Maxim Integrated | 4.322 | MXD1816UR26+TCT-ND | kr.26.28000 | Parametric Equivalent |
| STM1816RWX7F | STMicroelectronics | 15.735 | 497-4970-1-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.74000 | kr.14.74 |
| 10 | kr.10.89700 | kr.108.97 |
| 25 | kr.9.94320 | kr.248.58 |
| 100 | kr.8.89200 | kr.889.20 |
| 250 | kr.8.39096 | kr.2,097.74 |
| 500 | kr.8.14006 | kr.4,070.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.53359 | kr.22,600.77 |
| 6.000 | kr.7.38340 | kr.44,300.40 |
| Unit Price without VAT: | kr.14.74000 |
|---|---|
| Unit Price with VAT: | kr.18.42500 |

