

ADM1816-20ARTZ-RL7 | |
---|---|
DigiKey Part Number | ADM1816-20ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1816-20ARTZ-RL7CT-ND - Cut Tape (CT) ADM1816-20ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1816-20ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1816-20ARTZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.09000 | kr.17.09 |
10 | kr.10.76500 | kr.107.65 |
25 | kr.9.11880 | kr.227.97 |
100 | kr.7.25250 | kr.725.25 |
250 | kr.6.33676 | kr.1,584.19 |
500 | kr.5.77318 | kr.2,886.59 |
1.000 | kr.5.30118 | kr.5,301.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.72000 | kr.14,160.00 |
Unit Price without VAT: | kr.17.09000 |
---|---|
Unit Price with VAT: | kr.21.36250 |