1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1491EBRMZ-REEL7

DigiKey Part Number
ADM1491EBRMZ-REEL7TR-ND - Tape & Reel (TR)
ADM1491EBRMZ-REEL7CT-ND - Cut Tape (CT)
ADM1491EBRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1491EBRMZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1491EBRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
16Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.54000kr.29.54
10kr.22.41200kr.224.12
25kr.20.63560kr.515.89
100kr.18.68140kr.1,868.14
250kr.17.75148kr.4,437.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.72663kr.16,726.63
2.000kr.16.34633kr.32,692.66
3.000kr.16.15595kr.48,467.85
Manufacturers Standard Package
Unit Price without VAT:kr.29.54000
Unit Price with VAT:kr.36.92500