
ADM1490EBRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1490EBRZ-REEL7TR-ND - Tape & Reel (TR) ADM1490EBRZ-REEL7CT-ND - Cut Tape (CT) ADM1490EBRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1490EBRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1490EBRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.46000 | kr.35.46 |
| 10 | kr.23.23800 | kr.232.38 |
| 25 | kr.20.05240 | kr.501.31 |
| 100 | kr.16.44610 | kr.1,644.61 |
| 250 | kr.14.67572 | kr.3,668.93 |
| 500 | kr.13.58644 | kr.6,793.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.12000 | kr.13,120.00 |
| Unit Price without VAT: | kr.35.46000 |
|---|---|
| Unit Price with VAT: | kr.44.32500 |


