ADM1486AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: kr.54.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.67.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.20.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.540
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.944
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.701
Unit Price: kr.40.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.360
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.19.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.161
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.842
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.900
Unit Price: kr.47.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.058
Unit Price: kr.47.68000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1486AR

DigiKey Part Number
ADM1486AR-ND
Manufacturer
Manufacturer Product Number
ADM1486AR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1486AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types