


ADM13305-4ARZ | |
|---|---|
DigiKey Part Number | ADM13305-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM13305-4ARZ |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13305-4ARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.44000 | kr.26.44 |
| 10 | kr.20.01500 | kr.200.15 |
| 98 | kr.16.64959 | kr.1,631.66 |
| 196 | kr.15.98684 | kr.3,133.42 |
| 294 | kr.15.65507 | kr.4,602.59 |
| 588 | kr.15.16835 | kr.8,918.99 |
| 1.078 | kr.14.81390 | kr.15,969.38 |
| 2.548 | kr.14.40397 | kr.36,701.32 |
| Unit Price without VAT: | kr.26.44000 |
|---|---|
| Unit Price with VAT: | kr.33.05000 |

