Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Introducing Power by Linear

ADM1232ARNZ

DigiKey Part Number
ADM1232ARNZ-ND
Manufacturer
Manufacturer Product Number
ADM1232ARNZ
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1232ARNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
250ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.64000kr.27.64
10kr.20.92800kr.209.28
98kr.17.43367kr.1,708.50
196kr.16.74505kr.3,282.03
294kr.16.40010kr.4,821.63
588kr.15.89442kr.9,345.92
1.078kr.15.52606kr.16,737.09
2.548kr.15.10007kr.38,474.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.64000
Unit Price with VAT:kr.34.55000